Conn Micro USB Type AB F 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port Reel
Checking distributor stock and pricing after the page loads.
| Type | Micro USB Type AB |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |