Sign in to ask questions about the JST UB-MC5ABR3-SD204-4S-TBNMP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST UB-MC5ABR3-SD204-4S-TBNMP technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| Series | UB |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST UB-MC5ABR3-SD204-4S-TBNMP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
