This 5-contact receptacle features gold plating and a high 10000-mating-cycle rating. It is designed for surface-mount applications on a horizontal board and is packaged in cut tape. Operating temperatures range from -30°C to 85°C. The receptacle has an unshielded design and is terminated with solder.
JST UB-MC5BR3-M04-4S-TB-1NMP technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| Series | UB |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.