JST UB-MC5BR3-RS04-4S-TBNMP technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal, Reverse |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| Series | UB |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST UB-MC5BR3-RS04-4S-TBNMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
