Conn Micro USB Type B F 4 POS 0.65mm Solder RA SMD 4 Terminal 1 Port Reel
JST UB-MC5BR3-SD204-4S technical specifications.
| Type | Micro USB Type B |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.