
This 5-contact surface mount receptacle features gold contact plating and a flammability rating of UL94 V-0. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The receptacle is designed for 10000 mating cycles and is suitable for surface mount, horizontal applications.
JST UB-MC5BR3-SD204-4S-1-TBNMP technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| Series | UB |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.