JST UBA-4P-S14C technical specifications.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Termination Method | Solder |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.