The UBA-4R-D14C2-4D is a USB 2.0 Type A connector with 4 contacts, a 2mm terminal pitch, and a right angle body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 85°C. The connector is rated for a maximum voltage of 30VDC or 30VAC and a maximum current of 1A.
JST UBA-4R-D14C2-4D technical specifications.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.