USB (UNIVERSAL SERIAL BUS)CONFORMING CONNECTOR
JST UBA-4R-D14T-4D technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.