USB (UNIVERSAL SERIAL BUS) CONFORMING CONNECTOR
JST UBA-4R-S10-2 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.