This USB Type A surface mount connector features 4 contacts with a terminal pitch of 2.5/2mm and a termination method of solder. It has a maximum current rating of 1A and a maximum voltage rating of 30VDC or 30VAC. The connector is designed for surface mount applications and has an operating temperature range of -55°C to 85°C.
JST UBA-4R-S10C-4S(LF)(SN) technical specifications.
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5/2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.