This is a USB Type A connector with a right angle body orientation and surface mount termination. It has 4 terminals and 1 port, with a maximum current rating of 1A and a maximum voltage rating of 30VDC or 30VAC. The operating temperature range is -55°C to 85°C.
JST UBA-4R-S14C-2 (LF)(SN) technical specifications.
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2/2.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.