This shielded receptacle connector features gold plating and is available in a surface mount or through hole configuration. It has a flammability rating of UL94 V-0 and is lead free. The connector is packaged in bulk and has a series designation of UB.
Sign in to ask questions about the JST UBA-4R-S14H-2(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST UBA-4R-S14H-2(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | UB |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST UBA-4R-S14H-2(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.