USB 2.0 Type A Full Surface Mount Receptacle
JST UBA-4R-S14H-4S(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Series | UB |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.