This female right angle header features a copper alloy contact material with gold plating, and is rated for a maximum current of 1A and a maximum operating temperature of 85°C. It has a maximum voltage rating of 30V and is designed for lead-free applications. The header is packaged in a box and features a solder termination. It is suitable for use in applications with operating temperatures ranging from -55°C to 85°C.
Sign in to ask questions about the JST UBA-4R-S14HD-4S (LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST UBA-4R-S14HD-4S (LF)(SN) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.22mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JST UBA-4R-S14HD-4S (LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.