This USB-A connector features a nickel-gold plated contact and a through hole mount. It has a maximum operating temperature range of -55°C to 85°C and a current rating of 1A. The connector measures 14.5mm in length, 15.22mm in width, and 7.69mm in height.
Sign in to ask questions about the JST UBA-R4R-D10-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST UBA-R4R-D10-1 technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Height | 7.69mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Width | 15.22mm |
| RoHS | Compliant |
Download the complete datasheet for JST UBA-R4R-D10-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.