Sign in to ask questions about the JST UBA-R4R-S10-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST UBA-R4R-S10-2 technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Manufacturer Series | UB |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST UBA-R4R-S10-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.