JST UBAS-4R-D14D-4D(LF)(SN) technical specifications.
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 4 |
| Shape | Straight |
| Width | 7.12mm |
| RoHS | Compliant |
Download the complete datasheet for JST UBAS-4R-D14D-4D(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.