Ring Tongue Terminal 22-26AWG Yellow 19mm Box
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Wire Size | 22-26AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |