Spade Tongue Terminal 16-22AWG Red 20mm Box
Checking distributor stock and pricing after the page loads.
JST V1.25-S3A(LF) technical specifications.
| Type | Spade Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.