Blade Terminal 14-16AWG Blue M 18mm Box
JST V2-1AF technical specifications.
| Type | Blade Terminal |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 14-16AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.