Sign in to ask questions about the JST VAR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST VAR-2 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 7.92mm |
| Series | VA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST VAR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
