Spade Tongue Terminal 10-12AWG Yellow 26.7mm Box
Checking distributor stock and pricing after the page loads.
JST VD5.5-S4A(LF) technical specifications.
| Type | Spade Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4mm |
| Mounting | Cable Mount |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.