JST VHR-10N technical specifications.
| Color | Natural |
| Contact Material | Tin, Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 13.3mm |
| Gender | Receptacle |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Length | 39.54mm |
| Material | Plastic |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Crimp |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
