
2-position, single-row wire housing with a 3.96mm pitch, designed for straight, cable-mount applications. This receptacle features female socket contacts with tin plating and a 7A current rating, capable of handling up to 10A. Operating within a temperature range of -25°C to 85°C, it supports wire gauges from 16AWG to 22AWG and a maximum AC voltage rating of 250V. The housing is white, made from natural colored material, and is lead-free.
JST VHR-2N technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 13.3mm |
| Gender | Receptacle |
| Height | 13.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.86mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-2N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
