Sign in to ask questions about the JST VHR-3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST VHR-3M technical specifications.
| Depth | 13.3mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.82mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 3.96mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
