
3-position, 1-row, straight, cable mount wire housing with a 3.96mm pitch. Features female socket crimp contacts with tin plating and a 7A current rating, supporting wire gauges from 16AWG to 22AWG. This receptacle housing operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 250V AC. Constructed from lead-free materials, it offers a 10A maximum current rating and is designed for free-hanging applications.
JST VHR-3N technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 13.3mm |
| Gender | Receptacle |
| Height | 13.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.82mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
