Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Blue Insulator, Plug
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Insulator Material | NYLON |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLUE |
| REACH | unknown |
| Military Spec | True |