
6-position, single-row wire housing for 3.96mm pitch applications. Features straight, cable mount orientation with female socket contacts. Rated for 10A maximum current and 250V AC, operating between -25°C and 85°C. Accommodates wire gauges from 16AWG to 22AWG. Natural colored, white housing with tin-plated contacts.
JST VHR-6N technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Type | Female Socket |
| Depth | 13.3mm |
| Gender | Female |
| Height | 13.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Crimp |
| Width | 10.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
