JST VH Series 3.96mm Pitch 6 Way 1 Row Female Side Entry, Top Entry PCB Housing
Checking distributor stock and pricing after the page loads.
| Depth | 13.3mm |
| Gender | Female |
| Length | 23.7mm |
| Mount | PCB |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Series | VH |
| Width | 10.5mm |
| RoHS | Compliant |