
7-position, single-row, straight receptacle wire housing with a 3.96mm pitch. Features tin-plated bronze female socket contacts and a white, natural-colored housing. Rated for 10A maximum current and 250V maximum voltage, operating between -25°C and 85°C. Designed for free-hanging, cable, or PCB mounting, accepting 16-22AWG wire via crimp termination.
JST VHR-7N technical specifications.
| Color | Natural |
| Contact Material | Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 13.3mm |
| Gender | Receptacle |
| Height | 13.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 27.66mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| Series | VH |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 10.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VHR-7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
