This 9-contact female PCB header from JST features a VH series design with a 3.96mm pitch and measures 35.58mm in length. It has a width of 10.5mm and a depth of 13.3mm, making it suitable for PCB mounting. The header is designed for use with connectors and other electronic components, providing a secure and reliable connection.
Checking distributor stock and pricing after the page loads.
| Depth | 13.3mm |
| Gender | Female |
| Length | 35.58mm |
| Mount | PCB |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Pitch | 3.96mm |
| Series | VH |
| Width | 10.5mm |
| RoHS | Compliant |