2-position, 1-row wire housing for crimp termination, featuring a 6.2mm pitch and straight orientation. This cable mount connector offers a 20A current rating and a 600V AC/DC working voltage. Constructed from white Nylon with Bronze, Tin contacts plated in Tin, it operates within a temperature range of -25°C to 90°C and boasts a UL94 V-0 flammability rating. Designed for free-hanging, cable, or panel mounting up to 1.6mm thick, it accommodates wire gauges from 12AWG to 22AWG.
JST VLP-02V technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Depth | 24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Material | Nylon |
| Max Current Rating | 20A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Width | 24mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
