
3-position, 1-row wire housing for 6.2mm pitch crimp termination. Features a straight, male gender with a 19A current rating and 600V DC rated voltage. Constructed from white Nylon with tin-plated bronze female socket contacts, this free-hanging or panel-mountable component operates between -25°C and 90°C and meets UL94 V-0 flammability rating.
JST VLP-03V technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 19A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.2mm |
| Length | 19.6mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Width | 24mm |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-03V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
