
Four-position, two-row wire housing with straight orientation for crimp termination. Features a 6.2mm pitch and 600V voltage rating, supporting up to 18A current. Constructed from UL94 V-0 rated Nylon in natural and white colors, with tin-plated bronze female socket contacts. Suitable for free-hanging, panel, or cable mounting with a 1.6mm panel thickness capability.
JST VLP-04V technical specifications.
| Color | Natural, White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 18A |
| Depth | 24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.2mm |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Panel, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 0.244inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.326inch |
| Series | VL |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 18.2mm |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-04V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
