JST VLP-04V-1 technical specifications.
| Depth | 20.6mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 6.2mm |
| Series | VL |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-04V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.