Conn Housing PL 4 POS 6.2mm Crimp ST Bag
JST VLP-04VN-1 technical specifications.
| Depth | 24mm |
| Gender | Male |
| Length | 25.8mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.2mm |
| Series | VLP |
| Width | 13.6mm |
| RoHS | Compliant |
No datasheet is available for this part.