
6-position, 2-row wire housing with a 6.2mm pitch, designed for straight, free-hanging, cable-mount applications. Features female socket crimp termination with tin-plated contacts. This connector housing has a white color, a width of 19.6mm, a height of 18.2mm, and a depth of 18.2mm.
JST VLP-06V technical specifications.
| Color | White |
| Contact Material | Tin |
| Contact Type | Female Socket |
| Depth | 18.2mm |
| Gender | Male |
| Height | 18.2mm |
| Length | 24mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Crimp |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-06V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
