This 8-position crimp wire housing features a 6.2mm pitch and is designed for use with 8-contact crimp connectors. It has a length of 25.8mm and a width of 24mm, with a depth of 18.2mm. The housing is made of lead-free material and is packaged in bulk. It is suitable for use in free-hanging or cable-mounted applications with a straight orientation.
JST VLP-08V technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 18.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Series | VL |
| Termination | Crimp |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-08V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.