
This 12-position crimp wire housing features a 2-row, straight orientation with a pitch of 6.2mm and a length of 38.2mm. It is designed for use with crimp termination and is available in bulk packaging. The housing is ROHS compliant and is manufactured by JST. It is not compliant with Reach SVHC regulations. The housing has a white color and a male contact type with a female socket. It has a depth of 18.2mm and a width of 24mm.
JST VLP-12V technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Depth | 18.2mm |
| Gender | Male |
| Length | 38.2mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Crimp |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for JST VLP-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.