
2-position, single-row wire housing with straight orientation and a 6.2mm pitch. Features male pin contacts made of tin-plated bronze, rated for 20A and compatible with 12AWG wire. Constructed from UL94 V-0 rated white nylon, this free-hanging receptacle offers a temperature range of -25°C to 90°C. Dimensions include a 29.5mm width, 11.2mm height, and 11.2mm depth, with a 1.6mm panel thickness capability.
JST VLR-02V technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 20A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Crimp |
| Width | 29.5mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for JST VLR-02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
