3-position, single-row, straight receptacle wire housing with a 6.2mm pitch. Features male pin contacts made of tin-plated bronze, supporting a 19A current rating and 600V working voltage. Constructed from UL94 V-0 rated white nylon, this free-hanging or panel-mountable component accommodates 12AWG wire and operates within a -25°C to 90°C temperature range.
Sign in to ask questions about the JST VLR-03V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST VLR-03V technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 11.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.2mm |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Crimp |
| Width | 29.5mm |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST VLR-03V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.