
4-position, 2-row rectangular wire housing with straight orientation and 6.2mm pitch. Features male pin contacts made of tin-plated bronze, rated for 18A current and 600V working voltage. Constructed from UL94 V-0 rated white nylon, this free-hanging, cable, or panel mount receptacle supports 12AWG wire and operates between -25°C and 90°C.
JST VLR-04V technical specifications.
| Color | White |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 18.2mm |
| Length | 20.2mm |
| Material | Nylon |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 1.6mm |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Termination | Crimp |
| Width | 29.5mm |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for JST VLR-04V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
