Sign in to ask questions about the JST VLR-06V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST VLR-06V technical specifications.
| Color | White |
| Contact Material | Tin |
| Contact Type | Male Pin |
| Depth | 18mm |
| Gender | Female |
| Height | 18.2mm |
| Length | 24mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | Unknown |
| Series | VL |
| Termination | Crimp |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for JST VLR-06V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.