JST VLR-12V technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Depth | 18mm |
| Gender | Female |
| Length | 45mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.2mm |
| Reach SVHC Compliant | Unknown |
| Series | VL |
| Termination | Crimp |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for JST VLR-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
