Wire Pin 22-26AWG Yellow PIN 18mm Box
Checking distributor stock and pricing after the page loads.
JST VPC-0.5(LF) technical specifications.
| Type | Wire Pin |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Wire Size | 22-26AWG |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.