Ring Tongue Terminal 16-22AWG Red 15.7mm Box
JST VWS1.25-2 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 2mm |
| Mounting | Cable Mount |
| Wire Size | 16-22AWG |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.