
CRIMP TOOL, FOR UNINSULATED DIN CRIMPS; Colour:Green (RAL 6016); Crimp Application:Connectors; Length:220mm; Weight:650g; Wire Area Size Max:8.0mm2; Wire Area Size Min:0.1mm2; Wire Size AWG Max:8AWG; Wire Size AWG Min:26AWG ;RoHS Compliant: NA
JST WC-0510DIN technical specifications.
| Color | Green |
| Length | 220mm |
| Weight | 650g |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST WC-0510DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
