JST WC-1090 technical specifications.
| Reach SVHC Compliant | No |
| Series | PND |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST WC-1090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
