
Ratchet crimp tool designed for precise termination of 22-18 AWG wire. Features a robust ratchet mechanism for consistent, reliable crimps. Compatible with JST SVH-21T-P1.1 contacts. Suitable for use with NV and VH series applications. Bulk packaging for efficient production.
JST WC-160 technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NV, VH |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.